Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BL81C684MA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BL81C684MA37KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BL81C684MA37K |
Description | CAP CER 0.68UF 16V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL81C684MA37K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BL81C684MA01K | Murata Electronics | 0 | 490-GCJ21BL81C684MA01KTR-ND | 0,06255 € | Parametric Equivalent |
| GCJ21BL81C684MA01L | Murata Electronics | 0 | 490-GCJ21BL81C684MA01LTR-ND | 0,06956 € | Parametric Equivalent |
| GCM21BL81C684MA37L | Murata Electronics | 0 | 490-GCM21BL81C684MA37LTR-ND | 0,06914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06216 € | 621,60 € |
| Unit Price without VAT: | 0,06216 € |
|---|---|
| Unit Price with VAT: | 0,07397 € |


