10 µF ±10% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BD70J106KE02L

DigiKey Part Number
490-GCM21BD70J106KE02LTR-ND - Tape & Reel (TR)
490-GCM21BD70J106KE02LCT-ND - Cut Tape (CT)
490-GCM21BD70J106KE02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BD70J106KE02L
Description
CAP CER 10UF 6.3V X7T 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BD70J106KE02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10160 €5,08 €
1000,08960 €8,96 €
5000,06962 €34,81 €
1.0000,06347 €63,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05428 €162,84 €
6.0000,05067 €304,02 €
9.0000,04886 €439,74 €
15.0000,04686 €702,90 €
21.0000,04569 €959,49 €
30.0000,04457 €1.337,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €