
GCM21BD70J106KE02K | |
|---|---|
DigiKey Part Number | 490-GCM21BD70J106KE02KTR-ND - Tape & Reel (TR) 490-GCM21BD70J106KE02KCT-ND - Cut Tape (CT) 490-GCM21BD70J106KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BD70J106KE02K |
Description | CAP CER 10UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BD70J106KE02K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06936 € | 34,68 € |
| 1.000 | 0,06325 € | 63,25 € |
| 2.500 | 0,05679 € | 141,97 € |
| 5.000 | 0,05290 € | 264,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04829 € | 482,90 € |
| 20.000 | 0,04573 € | 914,60 € |
| 30.000 | 0,04445 € | 1.333,50 € |
| 50.000 | 0,04303 € | 2.151,50 € |
| 70.000 | 0,04220 € | 2.954,00 € |
| 100.000 | 0,04140 € | 4.140,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

