Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BC72A105ME36K | |
|---|---|
DigiKey Part Number | 490-GCM21BC72A105ME36KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BC72A105ME36K |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC72A105ME36K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BC72A105ME02K | Murata Electronics | 0 | 490-GCJ21BC72A105ME02KTR-ND | 0,07198 € | Parametric Equivalent |
| GCJ21BC72A105ME02L | Murata Electronics | 0 | 490-GCJ21BC72A105ME02LCT-ND | 0,33000 € | Parametric Equivalent |
| GCM21BC72A105ME36L | Murata Electronics | 931 | 490-GCM21BC72A105ME36LCT-ND | 0,33000 € | Parametric Equivalent |
| CGA4J3X7S2A105M125AB | TDK | 29.578 | 445-12788-1-ND | 0,39000 € | Parametric Equivalent |
| CGA4J3X7S2A105M125AE | TDK | 458.361 | 445-7961-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07198 € | 719,80 € |
| Unit Price without VAT: | 0,07198 € |
|---|---|
| Unit Price with VAT: | 0,08566 € |





