Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BC72A105KE36L | |
|---|---|
DigiKey Part Number | 490-14436-2-ND - Tape & Reel (TR) 490-14436-1-ND - Cut Tape (CT) 490-14436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC72A105KE36L |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC72A105KE36L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BC72A105KE02K | Murata Electronics | 0 | 490-GCJ21BC72A105KE02KTR-ND | 0,08515 € | Parametric Equivalent |
| GCJ21BC72A105KE02L | Murata Electronics | 71.743 | 490-14414-1-ND | 0,38000 € | Parametric Equivalent |
| GCM21BC72A105KE36K | Murata Electronics | 0 | 490-GCM21BC72A105KE36KTR-ND | 0,07198 € | Parametric Equivalent |
| CL21Y105KCFVPJE | Samsung Electro-Mechanics | 17.764 | 1276-CL21Y105KCFVPJECT-ND | 0,53000 € | Direct |
| CGA4J3X7S2A105K125AB | TDK | 426.518 | 445-6974-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12680 € | 12,68 € |
| 500 | 0,10032 € | 50,16 € |
| 1.000 | 0,09216 € | 92,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07974 € | 239,22 € |
| 6.000 | 0,07495 € | 449,70 € |
| 9.000 | 0,07255 € | 652,95 € |
| 15.000 | 0,06990 € | 1.048,50 € |
| 21.000 | 0,06835 € | 1.435,35 € |
| 30.000 | 0,06685 € | 2.005,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





