
GCM21BC71E475ME36L | |
|---|---|
DigiKey Part Number | 490-GCM21BC71E475ME36LTR-ND - Tape & Reel (TR) 490-GCM21BC71E475ME36LCT-ND - Cut Tape (CT) 490-GCM21BC71E475ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71E475ME36L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71E475ME36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08393 € | 83,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07241 € | 217,23 € |
| 6.000 | 0,06794 € | 407,64 € |
| 9.000 | 0,06570 € | 591,30 € |
| 15.000 | 0,06323 € | 948,45 € |
| 21.000 | 0,06178 € | 1.297,38 € |
| 30.000 | 0,06039 € | 1.811,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

