Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21BC71A475MA73K | |
|---|---|
DigiKey Part Number | 490-GCM21BC71A475MA73KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21BC71A475MA73K |
Description | CAP CER 4.7UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71A475MA73K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BC71A475MA73L | Murata Electronics | 0 | 490-GCM21BC71A475MA73LTR-ND | 0,06063 € | Parametric Equivalent |
| MAASL21GBC7475MTCA01 | Taiyo Yuden | 5.910 | 587-MAASL21GBC7475MTCA01CT-ND | 0,35000 € | Parametric Equivalent |
| MCASL21GBC7475MTCA01 | Taiyo Yuden | 6.000 | 587-MCASL21GBC7475MTCA01CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05429 € | 542,90 € |
| Unit Price without VAT: | 0,05429 € |
|---|---|
| Unit Price with VAT: | 0,06461 € |




