
GCM21BC71A475KA73L | |
|---|---|
DigiKey Part Number | 490-6062-2-ND - Tape & Reel (TR) 490-6062-1-ND - Cut Tape (CT) 490-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71A475KA73L |
Description | CAP CER 4.7UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71A475KA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,15100 € | 75,50 € |
| 1.000 | 0,13984 € | 139,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12246 € | 367,38 € |
| 6.000 | 0,11592 € | 695,52 € |
| 9.000 | 0,11264 € | 1.013,76 € |
| 15.000 | 0,10900 € | 1.635,00 € |
| 21.000 | 0,10688 € | 2.244,48 € |
| 30.000 | 0,10484 € | 3.145,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

