4700 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B7U2E472JX03L

DigiKey Part Number
490-GCM21B7U2E472JX03LTR-ND - Tape & Reel (TR)
490-GCM21B7U2E472JX03LCT-ND - Cut Tape (CT)
490-GCM21B7U2E472JX03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B7U2E472JX03L
Description
CAP CER 4700PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B7U2E472JX03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08380 €4,19 €
1000,07370 €7,37 €
5000,05668 €28,34 €
1.0000,05145 €51,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04370 €131,10 €
6.0000,04063 €243,78 €
9.0000,03909 €351,81 €
15.0000,03739 €560,85 €
21.0000,03640 €764,40 €
30.0000,03544 €1.063,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €