
GCM21B5G1H103FA16L | |
|---|---|
DigiKey Part Number | 490-GCM21B5G1H103FA16LTR-ND - Tape & Reel (TR) 490-GCM21B5G1H103FA16LCT-ND - Cut Tape (CT) 490-GCM21B5G1H103FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5G1H103FA16L |
Description | CAP CER 10000PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5G1H103FA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,15226 € | 76,13 € |
| 1.000 | 0,14103 € | 141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12353 € | 370,59 € |
| 6.000 | 0,11695 € | 701,70 € |
| 9.000 | 0,11365 € | 1.022,85 € |
| 15.000 | 0,10999 € | 1.649,85 € |
| 21.000 | 0,10785 € | 2.264,85 € |
| 30.000 | 0,10580 € | 3.174,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

