
GCM21B5C2J222FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J222FX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2J222FX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2J222FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J222FX0AL |
Description | CAP CER 2200PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J222FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,25830 € | 25,83 € |
| 500 | 0,21178 € | 105,89 € |
| 1.000 | 0,19739 € | 197,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17450 € | 523,50 € |
| 6.000 | 0,16605 € | 996,30 € |
| 9.000 | 0,16182 € | 1.456,38 € |
| 15.000 | 0,15714 € | 2.357,10 € |
| 21.000 | 0,15439 € | 3.242,19 € |
| 30.000 | 0,15176 € | 4.552,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

