Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21B5C2E822JX0AK | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E822JX0AKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E822JX0AK |
Description | CAP CER 8200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E822JX0AK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E822JX0AL | Murata Electronics | 2.030 | 490-GCM21B5C2E822JX0ALCT-ND | 0,25000 € | Parametric Equivalent |
| C0805C822JAGACAUTO | KEMET | 3.409 | 399-11901-1-ND | 0,54000 € | Parametric Equivalent |
| C0805X822JAGACAUTO | KEMET | 0 | 399-C0805X822JAGACAUTOTR-ND | 0,29956 € | Parametric Equivalent |
| CGA4J3C0G2E822J125AA | TDK | 3.500 | 445-15566-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05373 € | 537,30 € |
| Unit Price without VAT: | 0,05373 € |
|---|---|
| Unit Price with VAT: | 0,06394 € |




