
GCM21B5C2E682JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E682JX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2E682JX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2E682JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E682JX0AL |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E682JX0AL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E682J125AA | TDK | 4.058 | 445-15565-1-ND | 0,34000 € | Parametric Equivalent |
| CGA4J3C0G2E682J125AE | TDK | 1.184 | 445-175696-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07108 € | 35,54 € |
| 1.000 | 0,06482 € | 64,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05331 € | 159,93 € |
| 6.000 | 0,04975 € | 298,50 € |
| 9.000 | 0,04797 € | 431,73 € |
| 15.000 | 0,04600 € | 690,00 € |
| 21.000 | 0,04485 € | 941,85 € |
| 30.000 | 0,04374 € | 1.312,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

