4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E472JX01L

DigiKey Part Number
490-GCM21B5C2E472JX01LTR-ND - Tape & Reel (TR)
490-GCM21B5C2E472JX01LCT-ND - Cut Tape (CT)
490-GCM21B5C2E472JX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2E472JX01L
Description
CAP CER 4700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2E472JX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3C0G2E472J125AATDK6.165445-15563-1-ND0,28000 €Parametric Equivalent
CGA4J3C0G2E472J125AETDK2.857445-175694-1-ND0,30000 €Parametric Equivalent
In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08860 €4,43 €
1000,07800 €7,80 €
5000,06024 €30,12 €
1.0000,05474 €54,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04660 €139,80 €
6.0000,04338 €260,28 €
9.0000,04177 €375,93 €
15.0000,03999 €599,85 €
21.0000,03895 €817,95 €
30.0000,03794 €1.138,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €