
GCM21B5C2E472JX01K | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E472JX01KTR-ND - Tape & Reel (TR) 490-GCM21B5C2E472JX01KCT-ND - Cut Tape (CT) 490-GCM21B5C2E472JX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E472JX01K |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E472JX01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05499 € | 54,99 € |
| 2.500 | 0,04918 € | 122,95 € |
| 5.000 | 0,04568 € | 228,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04157 € | 415,70 € |
| 20.000 | 0,03927 € | 785,40 € |
| 30.000 | 0,03812 € | 1.143,60 € |
| 50.000 | 0,03684 € | 1.842,00 € |
| 70.000 | 0,03609 € | 2.526,30 € |
| 100.000 | 0,03537 € | 3.537,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

