
GCM21B5C2E472FX01L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E472FX01LTR-ND - Tape & Reel (TR) 490-GCM21B5C2E472FX01LCT-ND - Cut Tape (CT) 490-GCM21B5C2E472FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E472FX01L |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E472FX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,19040 € | 19,04 € |
| 500 | 0,15376 € | 76,88 € |
| 1.000 | 0,14246 € | 142,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12484 € | 374,52 € |
| 6.000 | 0,11821 € | 709,26 € |
| 9.000 | 0,11489 € | 1.034,01 € |
| 15.000 | 0,11121 € | 1.668,15 € |
| 21.000 | 0,10906 € | 2.290,26 € |
| 30.000 | 0,10698 € | 3.209,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

