
GCM21B5C2E332FX01L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2E332FX01LTR-ND - Tape & Reel (TR) 490-GCM21B5C2E332FX01LCT-ND - Cut Tape (CT) 490-GCM21B5C2E332FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2E332FX01L |
Description | CAP CER 3300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2E332FX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,19400 € | 19,40 € |
| 500 | 0,15688 € | 78,44 € |
| 1.000 | 0,14541 € | 145,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11764 € | 352,92 € |
| 6.000 | 0,11129 € | 667,74 € |
| 9.000 | 0,10811 € | 972,99 € |
| 15.000 | 0,10458 € | 1.568,70 € |
| 21.000 | 0,10252 € | 2.152,92 € |
| 30.000 | 0,10054 € | 3.016,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

