GCM21B5C1H752JA16K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 16.495
Unit Price: 0,12000 €
Datasheet
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C1H752JA16K

DigiKey Part Number
490-GCM21B5C1H752JA16KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21B5C1H752JA16K
Description
CAP CER 7500PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C1H752JA16K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12359 €1.235,90 €
Manufacturers Standard Package
Unit Price without VAT:0,12359 €
Unit Price with VAT:0,14707 €