
GCM21B5C1H183JA16K | |
|---|---|
DigiKey Part Number | 490-GCM21B5C1H183JA16KTR-ND - Tape & Reel (TR) 490-GCM21B5C1H183JA16KCT-ND - Cut Tape (CT) 490-GCM21B5C1H183JA16KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H183JA16K |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1H183JA16K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06977 € | 69,77 € |
| 2.500 | 0,06281 € | 157,03 € |
| 5.000 | 0,05862 € | 293,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05360 € | 536,00 € |
| 20.000 | 0,05084 € | 1.016,80 € |
| 30.000 | 0,04946 € | 1.483,80 € |
| 50.000 | 0,04793 € | 2.396,50 € |
| 70.000 | 0,04703 € | 3.292,10 € |
| 100.000 | 0,04617 € | 4.617,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

