
GCM21B5C1H183FA16L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C1H183FA16LTR-ND - Tape & Reel (TR) 490-GCM21B5C1H183FA16LCT-ND - Cut Tape (CT) 490-GCM21B5C1H183FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H183FA16L |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1H183FA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,16008 € | 80,04 € |
| 1.000 | 0,14843 € | 148,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13020 € | 390,60 € |
| 6.000 | 0,12336 € | 740,16 € |
| 9.000 | 0,11993 € | 1.079,37 € |
| 15.000 | 0,11614 € | 1.742,10 € |
| 21.000 | 0,11391 € | 2.392,11 € |
| 30.000 | 0,11178 € | 3.353,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

