
GCM21AR72E332KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E332KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E332KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E332KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E332KWB1J |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16224 € | 81,12 € |
| 1.000 | 0,15061 € | 150,61 € |
| 2.500 | 0,13833 € | 345,83 € |
| 5.000 | 0,13093 € | 654,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12733 € | 1.273,30 € |
| 20.000 | 0,12222 € | 2.444,40 € |
| 30.000 | 0,11965 € | 3.589,50 € |
| 50.000 | 0,11681 € | 5.840,50 € |
| 70.000 | 0,11515 € | 8.060,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

