
GCM21A7U2E102JX01D | |
|---|---|
DigiKey Part Number | 490-5030-2-ND - Tape & Reel (TR) 490-5030-1-ND - Cut Tape (CT) 490-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E102JX01D |
Description | CAP CER 1000PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
EDA/CAD Models | GCM21A7U2E102JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09230 € | 46,15 € |
| 1.000 | 0,08465 € | 84,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07111 € | 284,44 € |
| 8.000 | 0,06698 € | 535,84 € |
| 12.000 | 0,06491 € | 778,92 € |
| 20.000 | 0,06261 € | 1.252,20 € |
| 28.000 | 0,06127 € | 1.715,56 € |
| 40.000 | 0,05998 € | 2.399,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

