
GCM21A5C2J100JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J100JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J100JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J100JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J100JX01D |
Description | CAP CER 10PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J100JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06398 € | 63,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04383 € | 175,32 € |
| 8.000 | 0,04094 € | 327,52 € |
| 12.000 | 0,03949 € | 473,88 € |
| 20.000 | 0,03788 € | 757,60 € |
| 28.000 | 0,03694 € | 1.034,32 € |
| 40.000 | 0,03604 € | 1.441,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

