
GCM21A5C2E471JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E471JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E471JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E471JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E471JX01D |
Description | CAP CER 470PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E471JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04700 € | 47,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03855 € | 154,20 € |
| 8.000 | 0,03591 € | 287,28 € |
| 12.000 | 0,03459 € | 415,08 € |
| 20.000 | 0,03312 € | 662,40 € |
| 28.000 | 0,03227 € | 903,56 € |
| 40.000 | 0,03145 € | 1.258,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

