
GCM21A5C2E331JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E331JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E331JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E331JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E331JX01D |
Description | CAP CER 330PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E331JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04470 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03661 € | 146,44 € |
| 8.000 | 0,03408 € | 272,64 € |
| 12.000 | 0,03281 € | 393,72 € |
| 20.000 | 0,03141 € | 628,20 € |
| 28.000 | 0,03059 € | 856,52 € |
| 40.000 | 0,02980 € | 1.192,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

