GCM21A5C2E222GX01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06438 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08613 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07885 €
Datasheet
2200 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2E222GX01J

DigiKey Part Number
490-GCM21A5C2E222GX01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21A5C2E222GX01J
Description
CAP CER 2200PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21A5C2E222GX01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21A5C2E222GX01DMurata Electronics0490-GCM21A5C2E222GX01DTR-ND0,06438 €Parametric Equivalent
C0805X222GAGECAUTOKEMET0C0805X222GAGECAUTO-ND0,08613 €Parametric Equivalent
C0805X222GAGECAUTO7210KEMET0C0805X222GAGECAUTO7210-ND0,07885 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05945 €594,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05945 €
Unit Price with VAT:0,07075 €