Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21A5C2E222FX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E222FX01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E222FX01D |
Description | CAP CER 2200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E222FX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E222FX01J | Murata Electronics | 0 | 490-GCM21A5C2E222FX01JTR-ND | 0,10809 € | Parametric Equivalent |
| C0805X222FAGECAUTO | KEMET | 0 | C0805X222FAGECAUTO-ND | 0,10442 € | Parametric Equivalent |
| C0805X222FAGECAUTO7210 | KEMET | 0 | C0805X222FAGECAUTO7210-ND | 0,09584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11564 € | 462,56 € |
| Unit Price without VAT: | 0,11564 € |
|---|---|
| Unit Price with VAT: | 0,13761 € |



