
GCM21A5C2E182FX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E182FX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E182FX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E182FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E182FX01D |
Description | CAP CER 1800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E182FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18540 € | 9,27 € |
| 100 | 0,16590 € | 16,59 € |
| 500 | 0,13306 € | 66,53 € |
| 1.000 | 0,12293 € | 122,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09999 € | 399,96 € |
| 8.000 | 0,09468 € | 757,44 € |
| 12.000 | 0,09202 € | 1.104,24 € |
| 20.000 | 0,08907 € | 1.781,40 € |
| 28.000 | 0,08735 € | 2.445,80 € |
| 40.000 | 0,08569 € | 3.427,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

