Parametric Equivalent
Parametric Equivalent

GCM21A5C2E101JX01J | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E101JX01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E101JX01J |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E101JX01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E101JX01D | Murata Electronics | 3.666 | 490-GCM21A5C2E101JX01DCT-ND | 0,18000 € | Parametric Equivalent |
| C0805X101JAGACAUTO | KEMET | 4.060 | 399-C0805X101JAGACAUTOCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03282 € | 328,20 € |
| Unit Price without VAT: | 0,03282 € |
|---|---|
| Unit Price with VAT: | 0,03906 € |



