
GCM219R91H223KA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R91H223KA37DTR-ND - Tape & Reel (TR) 490-GCM219R91H223KA37DCT-ND - Cut Tape (CT) 490-GCM219R91H223KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R91H223KA37D |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R91H223KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04508 € | 22,54 € |
| 1.000 | 0,04072 € | 40,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03320 € | 132,80 € |
| 8.000 | 0,03085 € | 246,80 € |
| 12.000 | 0,02967 € | 356,04 € |
| 20.000 | 0,02836 € | 567,20 € |
| 28.000 | 0,02760 € | 772,80 € |
| 40.000 | 0,02686 € | 1.074,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

