GCM219R91H103KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,13275 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30.251
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,29000 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R91H103KA37J

DigiKey Part Number
490-GCM219R91H103KA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM219R91H103KA37J
Description
CAP CER 10000PF 50V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R91H103KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02906 €290,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02906 €
Unit Price with VAT:0,03458 €