
GCM219R72A682KA37D | |
|---|---|
DigiKey Part Number | 490-16391-2-ND - Tape & Reel (TR) 490-16391-1-ND - Cut Tape (CT) 490-16391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R72A682KA37D |
Description | CAP CER 6800PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R72A682KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,06757 € | 67,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05623 € | 224,92 € |
| 8.000 | 0,05274 € | 421,92 € |
| 12.000 | 0,05099 € | 611,88 € |
| 20.000 | 0,04906 € | 981,20 € |
| 28.000 | 0,04792 € | 1.341,76 € |
| 40.000 | 0,04684 € | 1.873,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

