
GCM219R72A273KA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R72A273KA37DTR-ND - Tape & Reel (TR) 490-GCM219R72A273KA37DCT-ND - Cut Tape (CT) 490-GCM219R72A273KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R72A273KA37D |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R72A273KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03030 € | 15,15 € |
| 1.000 | 0,02712 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02174 € | 86,96 € |
| 8.000 | 0,02002 € | 160,16 € |
| 12.000 | 0,01917 € | 230,04 € |
| 20.000 | 0,01822 € | 364,40 € |
| 28.000 | 0,01767 € | 494,76 € |
| 40.000 | 0,01713 € | 685,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

