Direct

GCM219R71H393MA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R71H393MA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM219R71H393MA37D |
Description | CAP CER 0.039UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H393MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21BR71H393KT | KYOCERA AVX | 3.790 | 478-KAM21BR71H393KTCT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04483 € | 179,32 € |
| Unit Price without VAT: | 0,04483 € |
|---|---|
| Unit Price with VAT: | 0,05335 € |


