Parametric Equivalent
Parametric Equivalent

GCM219R71H334MA55D | |
|---|---|
DigiKey Part Number | 490-GCM219R71H334MA55DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM219R71H334MA55D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H334MA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ219R71H334MA12D | Murata Electronics | 3.600 | 490-GCJ219R71H334MA12DCT-ND | 0,23000 € | Parametric Equivalent |
| GCM219R71H334MA55J | Murata Electronics | 0 | 490-GCM219R71H334MA55JTR-ND | 0,03827 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04187 € | 167,48 € |
| Unit Price without VAT: | 0,04187 € |
|---|---|
| Unit Price with VAT: | 0,04983 € |


