
GCM219R71H334KA55J | |
|---|---|
DigiKey Part Number | 490-GCM219R71H334KA55JTR-ND - Tape & Reel (TR) 490-GCM219R71H334KA55JCT-ND - Cut Tape (CT) 490-GCM219R71H334KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71H334KA55J |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H334KA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ219R71H334KA12D | Murata Electronics | 47.863 | 490-14413-1-ND | 0,23000 € | Parametric Equivalent |
| GCM219R71H334KA55D | Murata Electronics | 1.787 | 490-8045-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05424 € | 54,24 € |
| 2.500 | 0,04849 € | 121,22 € |
| 5.000 | 0,04503 € | 225,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03940 € | 394,00 € |
| 20.000 | 0,03717 € | 743,40 € |
| 30.000 | 0,03605 € | 1.081,50 € |
| 50.000 | 0,03482 € | 1.741,00 € |
| 70.000 | 0,03409 € | 2.386,30 € |
| 100.000 | 0,03340 € | 3.340,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

