Direct
Upgrade
Parametric Equivalent

GCM219R71C224KA37D | |
|---|---|
DigiKey Part Number | GCM219R71C224KA37D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM219R71C224KA37D |
Description | CAP CER 0.22UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71C224KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21JR71C224KU | KYOCERA AVX | 1.649 | 478-KAM21JR71C224KUCT-ND | 0,19000 € | Direct |
| KAM21KR71H224KU | KYOCERA AVX | 3.311 | 478-KAM21KR71H224KUCT-ND | 0,12000 € | Upgrade |
| AC0805KRX7R7BB224 | YAGEO | 450 | 311-3164-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12597 € | 503,88 € |
| Unit Price without VAT: | 0,12597 € |
|---|---|
| Unit Price with VAT: | 0,14990 € |



