GCM2199E2A122KA05D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,31243 €
Datasheet
1200 pF ±10% 100V Ceramic Capacitor ZLM 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2199E2A122KA05D

DigiKey Part Number
490-GCM2199E2A122KA05DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2199E2A122KA05D
Description
CAP CER 1200PF 100V ZLM 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor ZLM 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2199E2A122KA05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32826 €1.313,04 €
Manufacturers Standard Package
Unit Price without VAT:0,32826 €
Unit Price with VAT:0,39063 €