Parametric Equivalent

GCM2199E2A112MA05D | |
|---|---|
DigiKey Part Number | 490-GCM2199E2A112MA05DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2199E2A112MA05D |
Description | CAP CER 1100PF 100V ZLM 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±20% 100V Ceramic Capacitor ZLM 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2199E2A112MA05D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2199E2A112MA05J | Murata Electronics | 0 | 490-GCM2199E2A112MA05JTR-ND | 0,31102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32677 € | 1.307,08 € |
| Unit Price without VAT: | 0,32677 € |
|---|---|
| Unit Price with VAT: | 0,38886 € |


