1000 pF ±10% 100V Ceramic Capacitor ZLM 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2199E2A102KA05D

DigiKey Part Number
490-GCM2199E2A102KA05DTR-ND - Tape & Reel (TR)
490-GCM2199E2A102KA05DCT-ND - Cut Tape (CT)
490-GCM2199E2A102KA05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2199E2A102KA05D
Description
CAP CER 1000PF 100V ZLM 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor ZLM 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2199E2A102KA05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,01400 €10,14 €
500,81280 €40,64 €
1000,75060 €75,06 €
5000,64564 €322,82 €
1.0000,61315 €613,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44521 €1.780,84 €
8.0000,42995 €3.439,60 €
12.0000,42231 €5.067,72 €
20.0000,41384 €8.276,80 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €