
GCM2195G1H103JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195G1H103JA16DTR-ND - Tape & Reel (TR) 490-GCM2195G1H103JA16DCT-ND - Cut Tape (CT) 490-GCM2195G1H103JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195G1H103JA16D |
Description | CAP CER 10000PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8G 0805 (2012 Metric) |
EDA/CAD Models | GCM2195G1H103JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08614 € | 86,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07237 € | 289,48 € |
| 8.000 | 0,06818 € | 545,44 € |
| 12.000 | 0,06607 € | 792,84 € |
| 20.000 | 0,06374 € | 1.274,80 € |
| 28.000 | 0,06238 € | 1.746,64 € |
| 40.000 | 0,06107 € | 2.442,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

