GCM2195C1K123GA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,11709 €
Datasheet
0.012 µF ±2% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1K123GA16J

DigiKey Part Number
490-GCM2195C1K123GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2195C1K123GA16J
Description
CAP CER 0.012UF 80V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.012 µF ±2% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1K123GA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10946 €1.094,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10946 €
Unit Price with VAT:0,13026 €