GCM2195C1H821FA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,11814 €
Datasheet
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H821FA16J

DigiKey Part Number
490-GCM2195C1H821FA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2195C1H821FA16J
Description
CAP CER 820PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H821FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2195C1H821FA16DMurata Electronics0490-GCM2195C1H821FA16DTR-ND0,11814 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10858 €1.085,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10858 €
Unit Price with VAT:0,12921 €