Parametric Equivalent

GCM2195C1H752GA16J | |
|---|---|
DigiKey Part Number | 490-GCM2195C1H752GA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H752GA16J |
Description | CAP CER 7500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H752GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2195C1H752GA16D | Murata Electronics | 0 | 490-GCM2195C1H752GA16DTR-ND | 0,23984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22245 € | 2.224,50 € |
| Unit Price without VAT: | 0,22245 € |
|---|---|
| Unit Price with VAT: | 0,26472 € |


