Parametric Equivalent

GCM2195C1H682FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1H682FA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1H682FA16DCT-ND - Cut Tape (CT) 490-GCM2195C1H682FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H682FA16D |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H682FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2195C1H682FA16J | Murata Electronics | 0 | 490-GCM2195C1H682FA16JTR-ND | 0,20491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,33840 € | 33,84 € |
| 500 | 0,28108 € | 140,54 € |
| 1.000 | 0,26337 € | 263,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23001 € | 920,04 € |
| 8.000 | 0,22041 € | 1.763,28 € |
| 12.000 | 0,21560 € | 2.587,20 € |
| 20.000 | 0,21027 € | 4.205,40 € |
| 28.000 | 0,20715 € | 5.800,20 € |
| 40.000 | 0,20415 € | 8.166,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


