
GCM2195C1H123FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1H123FA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1H123FA16DCT-ND - Cut Tape (CT) 490-GCM2195C1H123FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H123FA16D |
Description | CAP CER 0.012UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H123FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09966 € | 49,83 € |
| 1.000 | 0,09153 € | 91,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07709 € | 308,36 € |
| 8.000 | 0,07270 € | 581,60 € |
| 12.000 | 0,07050 € | 846,00 € |
| 20.000 | 0,06807 € | 1.361,40 € |
| 28.000 | 0,06664 € | 1.865,92 € |
| 40.000 | 0,06527 € | 2.610,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

