
GCM2195C1H103JA16D | |
|---|---|
DigiKey Part Number | 490-4783-2-ND - Tape & Reel (TR) 490-4783-1-ND - Cut Tape (CT) 490-4783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H103JA16D |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H103JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H103J060AA | TDK | 219.342 | 445-6947-1-ND | 0,24000 € | Direct |
| CGA4C2NP01H103J060AA | TDK | 5.320 | 445-12626-1-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,31080 € | 31,08 € |
| 500 | 0,25726 € | 128,63 € |
| 1.000 | 0,24070 € | 240,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20968 € | 838,72 € |
| 8.000 | 0,20071 € | 1.605,68 € |
| 12.000 | 0,19622 € | 2.354,64 € |
| 20.000 | 0,19123 € | 3.824,60 € |
| 28.000 | 0,18832 € | 5.272,96 € |
| 40.000 | 0,18551 € | 7.420,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

