
GCM216R71H822KA37D | |
|---|---|
DigiKey Part Number | 490-GCM216R71H822KA37DTR-ND - Tape & Reel (TR) 490-GCM216R71H822KA37DCT-ND - Cut Tape (CT) 490-GCM216R71H822KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H822KA37D |
Description | CAP CER 8200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H822KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04908 € | 24,54 € |
| 1.000 | 0,04441 € | 44,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03633 € | 145,32 € |
| 8.000 | 0,03381 € | 270,48 € |
| 12.000 | 0,03254 € | 390,48 € |
| 20.000 | 0,03114 € | 622,80 € |
| 28.000 | 0,03033 € | 849,24 € |
| 40.000 | 0,02954 € | 1.181,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

