GCM216R71H682MA37D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00445 €
Datasheet
6800 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM216R71H682MA37D

DigiKey Part Number
490-GCM216R71H682MA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM216R71H682MA37D
Description
CAP CER 6800PF 50V X7R 0805
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM216R71H682MA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H682MA55DMurata Electronics0490-GCM155R71H682MA55DTR-ND0,00445 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03235 €129,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03235 €
Unit Price with VAT:0,03850 €