Similar

GCM216R71H392MA37J | |
|---|---|
DigiKey Part Number | 490-GCM216R71H392MA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM216R71H392MA37J |
Description | CAP CER 3900PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H392MA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H392MA37J | Murata Electronics | 0 | 490-GCM155R71H392MA37JTR-ND | 0,00346 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02944 € | 294,40 € |
| Unit Price without VAT: | 0,02944 € |
|---|---|
| Unit Price with VAT: | 0,03503 € |


